Netgear AC1200 WiFi USB 3.0 Wireless Adapter
- RS Stock No.:
- 8838575
- Mfr. Prt No.:
- A6210-100PES
- Brand:
- Netgear

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8838575 |
Product description | Netgear AC1200 WiFi USB 3.0 Wireless Adapter |
Manufacturer / Brand | Netgear |
Manufacturer part number | A6210-100PES |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8838575 |
Product description | Netgear AC1200 WiFi USB 3.0 Wireless Adapter |
Manufacturer / Brand | Netgear |
Manufacturer part number | A6210-100PES |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
NETGEAR AC1200 WiFi USB 3.0 Adapter
When it comes to connecting online, speed is everything. Now with this AC1200 USB 3.0 adapter, you can make even your older Windows®-based laptops and desktops connect at the speed of 802.11ac, the world's fastest WiFi technology. Increase range with high gain antennas, and with USB 3.0, you can connect even faster than USB 2.0. Just plug this adapter into a USB 3.0 port and enjoy faster browsing, streaming and gaming
Note
Compatible with USB 2.0 and the latest 11ac WiFi devices and backward compatible with 802.11 a/b/g/n devices
Features and Benefits
Ultimate range and performance with 802.11ac - up to 1200 Mbps
Compatible with USB 2.0 and faster USB 3.0
Optional antenna positioning for additional performance
Works with all standard WiFi - 802.11 a/b/g/n
Push 'N' Connect - Secured connection at the push of a button
FAQ's
What does this product do?
Use the D-Link USB Adapter to connect your desktop or notebook computer to a wireless network and access a high-speed Internet connection, transfer files, and stream media from greater distances around your home or office.
Does it require a disc to install?
Yes, all software is included with the adapter.
What is Wireless AC?
802.11 ac is a new networking standard that products high wireless speeds on the 5GHz band. This high speed allows smooth streaming of HD videos, lag-free online gaming, clear audio and video calls over the internet.
Specifications
Attribute | Value |
Brand | Netgear |
Interface | USB 3.0 |
Wireless Connectivity | WiFi |
WiFi Rating | AC1200 |
WiFi Standard | 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n |
WiFi Band | 2.4 GHz, 5 GHz |
Wireless Data Rate | 867 Mbit/s |