TecMate AccuMate SAE Battery Charger For Lead Acid 12 V, 24 V 12V 1.2A with UK plug
- RS Stock No.:
- 9053586
- Mfr. Prt No.:
- TM07SAE
- Brand:
- TecMate
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9053586 |
Product description | TecMate AccuMate SAE Battery Charger For Lead Acid 12 V, 24 V 12V 1.2A with UK plug |
Manufacturer / Brand | TecMate |
Manufacturer part number | TM07SAE |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9053586 |
Product description | TecMate AccuMate SAE Battery Charger For Lead Acid 12 V, 24 V 12V 1.2A with UK plug |
Manufacturer / Brand | TecMate |
Manufacturer part number | TM07SAE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
AccuMate 6V and 12V
AccuMate 6 / 12 is a versatile, 4-step automatic charger and maintainer primarily for wet 6 and 12V lead-acid batteries. AccuMate is suitable for all 6V and 12V lead acid batteries from 4Ah to 75Ah, making it perfect for owners of vehicles which are not used on a daily basis like classic and sports cars
SUPPLIED_WITH : long input and output leads (13ft/4m combined), a
Very easy to use - Select charging output, the rest is fully automatic
Comprehensive & intelligent LED indications
If sulphated or neglected battery is unable to draw at least 200mA immediately on being connected, LED indication will show fault, The green LED indicates charging complete
No risk of overcharging with AccuMate's monitoring circuits
AccuMate's circuit board is automatically protected without fuses, and spark generation is suppressed, additional thermal control protects against overheating
Advanced 4-step charging program:
STEP 1: Boost - Constant current charging
STEP 2: Absorption
STEP 3: Maintenance
STEP 4: Interactive standby
Specifications
Attribute | Value |
Brand | TecMate |
Number of Batteries Charged | 1 |
Chemistries Charged | Lead Acid |
Battery Sizes Charged | 12 V, 24 V |
Plug Type | UK |
Batteries Included | No |
Model Number | AccuMate SAE |
Battery Type Charged | Automotive |
Charge Current | 1.2 A |
Input Voltage | 220 → 240 V |
Output Voltage | 12 V, 24 V |