Tesa 4651 Duct Tape, 50m x 50mm, Black, Acrylic Coated Finish

RS Stock No.:
7638952
Mfr. Prt No.:
04651-00508-00
Brand:
Tesa

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7638952
Product description Tesa 4651 Duct Tape, 50m x 50mm, Black, Acrylic Coated Finish
Manufacturer / Brand Tesa
Manufacturer part number 04651-00508-00
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
RS stock number 7638952
Product description Tesa 4651 Duct Tape, 50m x 50mm, Black, Acrylic Coated Finish
Manufacturer / Brand Tesa
Manufacturer part number 04651-00508-00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

tesa® 4651 Acrylic Cloth Tapes

tesa® 4651 is a powerful high quality acrylic coated cloth tape. This range of durable tapes are based on a 148 mesh woven rayon fabric backing and a natural rubber adhesive, ensuring a long lasting tape suitable for use in a wide of applications. tesa® 4651 acrylic cloth tapes feature high adhesion even on rough surfaces, ensuring the tape will remain intact. In addition, 4651 acrylic cloth tapes from tesa® have excellent tensile strength, making them ideal for bundling objects. For applications that require precision, this range of tapes are perfect thanks to the longitudinal and horizontal straight tear edges. The tesa® 4651 range of acrylic cloth tapes are also very easy to write on, making them the ideal tape choice for labelling or colour coding in a range of environments. Available in a selection of colours and lengths, tesa® 4651 acrylic cloth tapes will help you get the job done with ease and reliability.

Features and Benefits

  • Premium acrylic coated cloth tape offering excellent durability in a variety of environments

  • High adhesion even on rough surfaces for a secure application

  • Excellent tensile strength offering excellent reliability

  • Straight tear edges longitudinal and horizontal making them perfect for precision

  • Easy to write on tape that is perfect for colour coding or organising

  • Conformable in a range of environments

Applications

Due to the versatile attributes of tesa® 4651acrylic cloth tapes, they can be used in a wide range of applications. From bundling pipes and other objects to floor marking and colour coding, the durable and easy to write on material makes them the ideal tape for heavy duty applications. Alternatively, this range of tape from tesa® is ideal for general purpose applications such as covering bore holes and other openings, sealing tins and securing sharp edges.

Is this tape suitable for die cutting?

Yes, tesa® 4651 acrylic tapes are suitable for die cutting.

Can this tape be cut by hand?

Yes, this tape can be torn by hand, meaning cutting tools are not essential.


Specifications

Attribute Value
Brand Tesa
Colour Black
Tape Type Duct Tape
Width 50 mm
Length 50 m
Backing Material Fabric
Thickness 0.31 mm
Adhesive Material Synthetic Rubber
Adhesion Strength 3.3 N/cm
Elongation at Break 13 %
Tensile Strength 100 N/cm
Finish Acrylic Coated
Maximum Operating Temperature +130 °C
Model Number 4651
Checking stock...
IDR
1,353,710.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,353,710.34
*price per unit indicative
"Tesa 4651 Duct Tape, 50m x 50mm, Black, Acrylic Coated Finish" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda