Weidmuller 24V Interface Relay Module DIN Rail Mount, ACT20P

RS Stock No.:
8928975
Mfr. Prt No.:
7760054114
Brand:
Weidmuller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8928975
Product description Weidmuller 24V Interface Relay Module DIN Rail Mount, ACT20P
Manufacturer / Brand Weidmuller
Manufacturer part number 7760054114
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
RS stock number 8928975
Product description Weidmuller 24V Interface Relay Module DIN Rail Mount, ACT20P
Manufacturer / Brand Weidmuller
Manufacturer part number 7760054114

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Weidmuller ACT20 Series

Externally supplied ACT20M, ACT20P, MAS RPS/RPSH and WAS/WAZ 4/5 signal converters/supply isolators for transmitting, isolating and converting standardised DC current signals.
Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5).
The input and output circuits and the voltage supply are completely electrically isolated.
The input signal is converted into a DC current or voltage.


Specifications

Attribute Value
Brand Weidmuller
Coil Voltage 24 V
Mounting Type DIN Rail
Terminal Type Screw
Length 12.5 mm
Series ACT20P
Depth 113.7 mm
Height 117.2 mm
Dimensions 12.5 x 113.7 x 117.2 mm
Input Current 4 → 20 mA
Operating Temperature Range -20 → +60 °C
Special Features 3 Way Galvanic Isolation, Step Response Time in ≤0 and 5 ms
Standards Met cULus, EAC
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Checking stock...
IDR
2,887,307.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,887,307.03
*price per unit indicative
"Weidmuller 24V Interface Relay Module DIN Rail Mount, ACT20P" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda