RS PRO Pneumatic 2 port Valve Actuator – Double Acting, 3 → 8bar Operating Pressure

RS Stock No.:
8056048
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
RS stock number 8056048
Product description RS PRO Pneumatic 2 port Valve Actuator - Double Acting, 3 → 8bar Operating Pressure
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pneumatic Actuators

RS pneumatic actuator valves for the moving or controlling of mechanisms or systems.

Features:

Indicator:

A position indicator with NAMUR mounting as standard

Pinion:

The hardened alloy steel pinion is precision ground and nickel plated to reduce friction

Actuator Body:

Hard anodised aluminium body to protect against wear

End Caps:

Epoxy covered die cast aluminium end caps providing maximum resistance against corrosive elements

Pistons:

The precisely balanced pistons are fitted with high quality rings and guides

High Performance Springs:

High tensile steel springs coated with zinc phosphate

O-rings:

NBR O-rings provide trouble-free operation


Specifications

Attribute Value
Brand RS PRO
Number of Ports Supported 2
Body Material Extruded Aluminium Alloy
Compatible Pipe Size 1/4 in, 1/8 in
Maximum Working Pressure 100 psi
Number of Ports 2
Actuator Type Pneumatic
Function Double Acting
Maximum Torque 58.56 Nm
Operating Pressure Range 3 → 8 bar
Checking stock...
IDR
1,748,726.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,748,726.08
*price per unit indicative
"RS PRO Pneumatic 2 port Valve Actuator - Double Acting, 3 → 8bar Operating Pressure" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda