Sick Non-Contact Safety Switch

RS Stock No.:
7974885
Mfr. Prt No.:
RE13-SK
Brand:
Sick

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7974885
Product description Sick Non-Contact Safety Switch
Manufacturer / Brand Sick
Manufacturer part number RE13-SK

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7974885
Product description Sick Non-Contact Safety Switch
Manufacturer / Brand Sick
Manufacturer part number RE13-SK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

SICK RE1 & RE2 Series of Non-Contact Safety Switches

RE1 & RE2 magnetic safety switches are equipped with NC/NO contacts or equivalent N/O contacts which are treated directly with coded magnetic actuators. These types of safety system switches are particularly useful in areas where there may be a high level of contamination (these units are simple to clean and keep high hygiene standards).

Note

The actuators are only coded in the sense that they have an identical magnetic combination making them type specific not individual example specific.

Features and Benefits

• Response range from 7-9 mm.

• Magnetic sensor principle.

• Built-in LED response indicator.

• Performance level up to PL e / Cat. 4 (EN ISO 13849).

• Glass-fibre reinforced PPS rectangular housing.

• High tolerances for door misalignment.

• 2-3 contacts (see specifications).

• Enclosure rating IP67 (IEC 60529).

Typical applications

The RE1&2 series are compatible anywhere where a high standard of hygiene is necessary for operations. Typically, you'll find these types of safety switches where precise guidance of a safety door isn't always possible.

• Monitoring of safety doors & removable guards.

• Applications requiring a high standard of hygiene.


Specifications

Attribute Value
Brand Sick
Accessory Type Actuator
Actuator Type Magnetic
For Use With RE13-S Safety Switch
Checking stock...
IDR
173,488.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1173,488.06
*price per unit indicative
"Sick Non-Contact Safety Switch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products