AD5220BNZ10, Digital Potentiometer 10kΩ 128-Position Serial-3 Wire 8 Pin, PDIP

RS Stock No.:
5236816
Mfr. Prt No.:
AD5220BNZ10
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5236816
Product description AD5220BNZ10, Digital Potentiometer 10kΩ 128-Position Serial-3 Wire 8 Pin, PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number AD5220BNZ10
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
RS stock number 5236816
Product description AD5220BNZ10, Digital Potentiometer 10kΩ 128-Position Serial-3 Wire 8 Pin, PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number AD5220BNZ10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Digital Potentiometer - Analog Devices

Digital Potentiometer (Single, 10KΩ), Analog Devices


Specifications

Attribute Value
Brand Analog Devices
Dimensions 9.27 x 7.24 x 3.43 mm
Resistance Value 10 kΩ
Control Interface Serial-3 Wire
Number of Positions 128
Number of Pots per Package 1
Package Type PDIP
Maximum Operating Temperature +85 °C
Length 9.27 mm
Width 7.24 mm
Pin Count 8
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Power Supply Type Single
Height 3.43 mm
Memory Type Volatile
Typical Single Supply Voltage 3 V, 5 V
Checking stock...
IDR
62,514.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
162,514.44
*price per unit indicative
"AD5220BNZ10, Digital Potentiometer 10kΩ 128-Position Serial-3 Wire 8 Pin, PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda