AD8221ARMZ Analog Devices, Differential Amplifier Rail to Rail Output 8-Pin LFCSP

RS Stock No.:
1111154
Mfr. Prt No.:
AD8221ARMZ
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1111154
Product description AD8221ARMZ Analog Devices, Differential Amplifier Rail to Rail Output 8-Pin LFCSP
Manufacturer / Brand Analog Devices
Manufacturer part number AD8221ARMZ
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
RS stock number 1111154
Product description AD8221ARMZ Analog Devices, Differential Amplifier Rail to Rail Output 8-Pin LFCSP
Manufacturer / Brand Analog Devices
Manufacturer part number AD8221ARMZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.


Specifications

Attribute Value
Brand Analog Devices
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V, 9 V
Typical Dual Supply Voltage ±3 V, ±5 V
Maximum Input Offset Voltage 2.7 mV
Maximum Input Resistance 0.8 MΩ
Maximum Voltage Gain 0.172 dB
Minimum CMRR 62 dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 8
Rail to Rail Rail to Rail Output
Maximum Operating Temperature +125 °C
Length 3 mm
Height 0.84 mm
Width 3 mm
Dimensions 3 x 3 x 0.84 mm
Minimum Operating Temperature -40 °C
Checking stock...
IDR
7,569,386.85
Out of stock
Price Tube (1 Tube of 50)
Tube(s)Per Tube(IDR)Per Unit(IDR)
17,569,386.85151,387.74
*price per unit indicative
"AD8221ARMZ Analog Devices, Differential Amplifier Rail to Rail Output 8-Pin LFCSP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda