Legris LF3000 Series Straight Threaded Adaptor, R 1/8 Male to NPT 1/8 Female, Threaded Connection Style

RS Stock No.:
0207125
Mfr. Prt No.:
0167 10 11
Brand:
Legris

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0207125
Product description Legris LF3000 Series Straight Threaded Adaptor, R 1/8 Male to NPT 1/8 Female, Threaded Connection Style
Manufacturer / Brand Legris
Manufacturer part number 0167 10 11

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0207125
Product description Legris LF3000 Series Straight Threaded Adaptor, R 1/8 Male to NPT 1/8 Female, Threaded Connection Style
Manufacturer / Brand Legris
Manufacturer part number 0167 10 11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

BSP male conical adaptor - NPT female series 0167

Range of brass adaptors from series 0167 for adapting a BSP male conical thread to a female NPT thread.

L0206964-10

Specifications

Attribute Value
Brand Legris
Manufacturer Series LF3000
Pneumatic Fitting Type Straight Threaded Adaptor
Material Brass
Body Material Brass
Maximum Operating Pressure 250 bar
Connector B - Gender Female
Connector A - Gender Male
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Connector B NPT 1/8 Female
Connector A R 1/8 Male
Connection Style Threaded
Checking stock...
IDR
685,246.37
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
1685,246.3768,524.64
*price per unit indicative
"Legris LF3000 Series Straight Threaded Adaptor, R 1/8 Male to NPT 1/8 Female, Threaded Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda