SKF Bearing Adapter Sleeve 50mm, H311

RS Stock No.:
0506602
Mfr. Prt No.:
H311
Brand:
SKF
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
RS stock number 0506602
Product description SKF Bearing Adapter Sleeve 50mm, H311
Manufacturer / Brand SKF
Manufacturer part number H311

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Plummer Blocks, Bearing Lubrication and Accessories

Adapter Sleeves for Metric Shafts

Adapter Sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seating, as they can be used on smooth or stepped shafts.

SUPPLIED_WITH : lock nut and locking device

Easy to mount and require no additional location on the shaft
When used on smooth shafts, the bearing can be located at any position on the shaft
When used on stepped shafts together with a stepped ring, bearings can be accurately positioned axially and bearing dismounting is also facilitated
SKF adapter sleeves are supplied complete with lock nut and locking device


Specifications

Attribute Value
Brand SKF
Type Bearing Adapter Sleeve
Dimensions 50 mm x 45 mm
Inner Diameter 50 mm
Checking stock...
IDR
561,161.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1561,161.50
*price per unit indicative
"SKF Bearing Adapter Sleeve 50mm, H311" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda