MikroElektronika MIKROE-1893 ADC2 Click Converter Module Signal Conversion Development Kit
- RS Stock No.:
- 1360732
- Mfr. Prt No.:
- MIKROE-1893
- Brand:
- MikroElektronika

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1360732 |
Product description | MikroElektronika MIKROE-1893 ADC2 Click Converter Module Signal Conversion Development Kit |
Manufacturer / Brand | MikroElektronika |
Manufacturer part number | MIKROE-1893 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1360732 |
Product description | MikroElektronika MIKROE-1893 ADC2 Click Converter Module Signal Conversion Development Kit |
Manufacturer / Brand | MikroElektronika |
Manufacturer part number | MIKROE-1893 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ADC2 click mikroBUS™
ADC2 click is a mikroBUS add-on board for analogue signal applications where high accuracy is required. The Microchip MCP3551 is a Low-Power, Single-Channel 22-Bit Delta-Sigma Analogue-to-Digital Converter (ADC) with Automatic Internal Offset and Gain Calibration, accessed through the SPI bus.
Note
Click board comes with the header strips soldered.
Input and Output voltage screw terminals
High precision with unadjusted error of less than 10 ppm
Output noise of 2.5 μV RMS
Voltage reference selection jumper for 4.096 V or power supply voltage
3.3 V or 5 V power supply on mikroBUS socket
Dimensions 28.6 x 25.4 mm
Specifications
Attribute | Value |
Brand | MikroElektronika |
Converter Type | ADC |
Featured Device | MCP3551 |
For Use With | MCP3551/3 22-Bit Multichannel Analogue-To-Digital Converter |
Kit Classification | Converter Module |
Kit Name | ADC2 Click |
Resolution | 22-Bit |