Analog Devices, 16 24-bit- ADC 0.008ksps, 28-Pin SSOP

RS Stock No.:
5061662
Mfr. Prt No.:
LTC2418CGN#PBF
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5061662
Product description Analog Devices, 16 24-bit- ADC 0.008ksps, 28-Pin SSOP
Manufacturer / Brand Analog Devices
Manufacturer part number LTC2418CGN#PBF
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
RS stock number 5061662
Product description Analog Devices, 16 24-bit- ADC 0.008ksps, 28-Pin SSOP
Manufacturer / Brand Analog Devices
Manufacturer part number LTC2418CGN#PBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Analogue to Digital Converters 24 Bit, Linear Technology

The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters. The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be directly interfaced without external amplifiers. The data acquisition/analysis software tool lets you evaluate the DC performance of the Delta-Sigma ADC.

· Ultralow noise
· I2C or SPI serial interface
· Downloadable QuikEval data acquisition and analysis software tool


Specifications

Attribute Value
Brand Analog Devices
Minimum Operating Temperature 0 °C
Mounting Type Surface Mount
Typical Single Supply Voltage 3.3 V, 5 V
Dimensions 9.98 x 3.99 x 1.5 mm
Sampling Rate 0.008 ksps
Architecture Delta Sigma
Number of ADCs 16
Input Signal Type Differential, Single Ended
Digital Interface Type Serial (SPI)
Package Type SSOP
Maximum Operating Temperature 70 °C
Input Type Voltage
Pin Count 28
Resolution 24-bit
Integral Nonlinearity Error 14 ppm Vref
Checking stock...
IDR
394,176.62
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1394,176.62
*price per unit indicative
"Analog Devices, 16 24-bit- ADC 0.008ksps, 28-Pin SSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda