Adder 1 USB DVI over CATx, Fibre KVM Extender, 10000m

RS Stock No.:
1259451
Mfr. Prt No.:
ALIF1002T-UK
Brand:
Adder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1259451
Product description Adder 1 USB DVI over CATx, Fibre KVM Extender, 10000m
Manufacturer / Brand Adder
Manufacturer part number ALIF1002T-UK
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
RS stock number 1259451
Product description Adder 1 USB DVI over CATx, Fibre KVM Extender, 10000m
Manufacturer / Brand Adder
Manufacturer part number ALIF1002T-UK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

KVM Extenders

AdderLink INFINITY 1002

AdderLink Infinity 1002 is a high performance KVM (Keyboard, Video, Mouse) extender that forms part of the ALIF matrix solution. Locate your critical computing hardware in a secure and temperature controlled environment away from the user work station

Plug and play
100 m extension distance on single CATx; unlimited using standard IP network
500 m to 10 km over fibre
Single link or single head configuration
1920 x 1200 at 60 Hz maximum resolution
Support for MacPro
Redundant network operation
USB 2.0 with class control
EDID management

ALIF1000 supports one single link DVI video stream, plus microphone, speakers and up to four USB peripherals. ALIF1000 units are linked using Gigabit
Ethernet

Computer Connections transmitter (TX) (RS 125-9451)

1 x DVI-D, audio 3.5 mm in, audio 3.5 mm out, USB type B, RS232 9-pin D-type. 1 x 8p8c and 1 x SFP for AdderLink Infinity network connections

Peripheral connections receiver (RX) (RS 125-9452)

1 x DVI-D, audio 3.5 mm in, audio 3.5 mm out, 4 x USB type A, RS232 9-pin D-type. 1 x 8p8c and 1 x SFP for AdderLink Infinity network connections


Specifications

Attribute Value
Brand Adder
Transmitter Height 44 mm
Type Transmitter
Video Connection Type DVI
Transmission Method CATx, Fibre
Number of Displays Supported 1
Number of Ports 1
Transmitter Dimensions 198 x 150 x 44 mm
Transmitter Depth 150 mm
Maximum Resolution 1920 x 1200
Keyboard/Mouse Connection Type USB
Extension Distance 10000 m
Transmitter Width 198 mm
Checking stock...
IDR
29,713,344.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
129,713,344.09
*price per unit indicative
"Adder 1 USB DVI over CATx, Fibre KVM Extender, 10000m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda