Facom Adjustable Spanner, 245 mm Overall Length, 100mm Max Jaw Capacity

RS Stock No.:
8764901
Mfr. Prt No.:
117.B
Brand:
Facom
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
RS stock number 8764901
Product description Facom Adjustable Spanner, 245 mm Overall Length, 100mm Max Jaw Capacity
Manufacturer / Brand Facom
Manufacturer part number 117.B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Individual Special Application

Facom Adjustable Pin Wrench

Adjustable wrench that acts as a compass with a centre screw to give exact positioning into top mounted nuts, clutch plates, cutting discs etc. Built with typical Facom quality and offering double size hooks in the most common sizes.

Each wrench is supplied with 4 sets of 2 hooks
Capacity: 20 to 100 mm
Length: 245 mm
Presentation: satin chrome finish
Weight: 0.530 kg


Specifications

Attribute Value
Brand Facom
Overall Length 245 mm
Jaw Capacity 100 mm
Wrench Type Adjustable Spanner
Handle Type Metal
Material Chrome
Checking stock...
IDR
1,931,864.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,931,864.02
*price per unit indicative
"Facom Adjustable Spanner, 245 mm Overall Length, 100mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda