Bahco Adjustable Spanner, 254 mm Overall Length, 46mm Max Jaw Capacity

RS Stock No.:
8766203
Mfr. Prt No.:
33H
Brand:
Bahco
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
RS stock number 8766203
Product description Bahco Adjustable Spanner, 254 mm Overall Length, 46mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number 33H

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco 33H Adjustable Wrench with Hook

This handy combination wrench has a unique hook, is easy to carry and can be used to operate valves without stripping the nuts or gouging rims. The laser marked metric scale makes it easy for users to read and ensure a perfect fit.

Features and Benefits
Adjustable wrench with hook
Anti-corrosion treatment
Wide mouth with laser marked metric scale
Left going screw

L8766203-01

Specifications

Attribute Value
Brand Bahco
Overall Length 254 mm
Jaw Capacity 46 mm
Wrench Type Adjustable Spanner
Handle Type Metal
Checking stock...
IDR
1,227,003.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,227,003.22
*price per unit indicative
"Bahco Adjustable Spanner, 254 mm Overall Length, 46mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda