Facom Adjustable Spanner, 255 mm Overall Length, 30mm Max Jaw Capacity

RS Stock No.:
3285591
Mfr. Prt No.:
113A.10C
Brand:
Facom
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
RS stock number 3285591
Product description Facom Adjustable Spanner, 255 mm Overall Length, 30mm Max Jaw Capacity
Manufacturer / Brand Facom
Manufacturer part number 113A.10C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom 113A.C series Chromed Adjustable Wrenches

Introducing the series of professional adjustable chrome vanadium steel spanners from Facom. These spanners are designed for the toughest of applications, gives you total control of the torque generated to tighten or loosen nut and bolts. They feature a shaftless, bearing-mounted thumb wheel for precise jaw opening control, a slim profile for better access into tight and confined spaces and an ergonomically shaped tempered & quenched grip for comfortable use the tool for a long period without fatigue.

Facom 113A.C Adjustable spanners are available in a selection of sizes:
• 113A.8C: Length 206mm / Max Jaw Opening 24mm - 328-5585
• 113A.10C: Length 255mm / Max Jaw Opening 30mm - 328-5591
• 113A.12C: Length 305mm / Max Jaw Opening 34mm - 328-5608


Specifications

Attribute Value
Brand Facom
Overall Length 255 mm
Wrench Type Adjustable Spanner
Jaw Capacity 30 mm
Handle Type Metal
Material Chrome
Checking stock...
IDR
627,976.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1627,976.43
*price per unit indicative
"Facom Adjustable Spanner, 255 mm Overall Length, 30mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda