Facom Open End Drive Adjustable Torque Wrench, 1 → 5Nm 9 x 12mm
- RS Stock No.:
- 7948022
- Mfr. Prt No.:
- R.344DA
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7948022 |
Product description | Facom Open End Drive Adjustable Torque Wrench, 1 → 5Nm 9 x 12mm |
Manufacturer / Brand | Facom |
Manufacturer part number | R.344DA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom Non Graduated Preset Torque Wrench
Preset torque wrench for production use that can't have it's settings accidently altered. This durable wrench is designed for intesive and repetitive use.
Preset with a hex key
Touch and sound release for noisy and poor visibility conditions
Reduced weight for increased comfort
Shorter and more compact for confined spaces
± 4 % accuracy
100, 000 cycles
9x12 end fitting
Knurled metal handle
Specifications
Attribute | Value |
Brand | Facom |
Torque Range | 1 → 5 Nm |
Overall Length | 200 mm Adjustable |
Type | Adjustable |
Accuracy | ±4 % |
Insert Size | 9 x 12 mm |
Drive Shape | Open End |