Bahco Adjustable Spanner, 205 mm Overall Length, 32mm Max Jaw Capacity

RS Stock No.:
8766250
Mfr. Prt No.:
31
Brand:
Bahco
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
RS stock number 8766250
Product description Bahco Adjustable Spanner, 205 mm Overall Length, 32mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number 31

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bahco Adjustable Wrench (80 Series)

The Bahco adjustable wrench is tool used by many professionals and is made from high performance alloy steel with a phosphated finish. It has a 32mm jaw capacity and alligator jaws at one end.

Features and Benefits
High performance alloy steel
Head angle 15°
Left and right going screw
Phosphated
Precision-hardened
Anti-corrosion treated


Specifications

Attribute Value
Brand Bahco
Overall Length 205 mm
Jaw Capacity 32 mm
Wrench Type Adjustable Spanner
Handle Type Metal
Material Alloy Steel
Checking stock...
IDR
888,523.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1888,523.19
*price per unit indicative
"Bahco Adjustable Spanner, 205 mm Overall Length, 32mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda