Bahco Adjustable Spanner, 270 mm Overall Length, 46.5mm Max Jaw Capacity

RS Stock No.:
7630863
Mfr. Prt No.:
9033
Brand:
Bahco

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7630863
Product description Bahco Adjustable Spanner, 270 mm Overall Length, 46.5mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number 9033
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
RS stock number 7630863
Product description Bahco Adjustable Spanner, 270 mm Overall Length, 46.5mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number 9033

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Adjustable Wrench (90 Series)

The Bahco 90 Series Black Phosphated ERGO™ Adjustable Wrench has a 40% wider opening compared to a standard adjustable wrench of equivalent size. The head combines slimness for accessibility with strength for performance, this combined with a convenient length of the handle and low weight make it perfect for plumbers and other tradesmen that carry their tools with them.

Features and Benefits
Precision hardened
Anti-corrosion treated
Scale in mm on wrench for accurate measurement
Non-slip thermoplastic grip
Black finish
Left turning screw


Specifications

Attribute Value
Brand Bahco
Overall Length 270 mm
Wrench Type Adjustable Spanner
Jaw Capacity 46.5 mm
Handle Type Plastic
Material Alloy Steel
Checking stock...
IDR
810,589.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1810,589.92
*price per unit indicative
"Bahco Adjustable Spanner, 270 mm Overall Length, 46.5mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda