Advance Tapes AT536 Conductive Tin Clad Metallic Tape, 25mm x 33m
- RS Stock No.:
- 5425577
- Mfr. Prt No.:
- AT536
- Brand:
- Advance Tapes

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5425577 |
Product description | Advance Tapes AT536 Conductive Tin Clad Metallic Tape, 25mm x 33m |
Manufacturer / Brand | Advance Tapes |
Manufacturer part number | AT536 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IE
Product Details
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.
AT536 35μ Tin Clad Copper Foil Shielding Tape
35μ tin clad copper foil coated tape with an electrically conductive acrylic adhesive supplied on a removable silicone liner
Resistant to oils,chemicals, water and ozone
Good solder ability
Specifications
Attribute | Value |
Brand | Advance Tapes |
Complies with EN Legislation | BS EN 60454 - Part 2 |
Tensile Strength | 40 N/cm |
Adhesive Material | Thermosetting Acrylic |
Conductivity | Conductive |
Model Number | AT536 |
Width | 25 mm |
Foil Thickness | 0.035 mm |
Tape Type | Copper Tape |
Minimum Temperature Resistance | -20 °C |
Maximum Temperature Resistance | +155 °C |
Adhesion Strength | 5 N/cm |
Total Thickness | 0.06 mm |
Length | 33 m |
Material Plating | Tin |