Analog Devices Accelerometer Sensor Evaluation Board for ADXL355 ADXL355 MEMs Accelerometer

RS Stock No.:
1351011
Mfr. Prt No.:
EVAL-ADXL355Z
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1351011
Product description Analog Devices Accelerometer Sensor Evaluation Board for ADXL355 ADXL355 MEMs Accelerometer
Manufacturer / Brand Analog Devices
Manufacturer part number EVAL-ADXL355Z

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1351011
Product description Analog Devices Accelerometer Sensor Evaluation Board for ADXL355 ADXL355 MEMs Accelerometer
Manufacturer / Brand Analog Devices
Manufacturer part number EVAL-ADXL355Z

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Accelerometers, Analog Devices

ADXL354 / ADXL355, 3-Axis MEMS Accelerometers and Evaluation Boards

Ultra-Low Noise density
Low Offset Drift versus temperature
Low-Power supply with internal regulators
ADXL354 adjustable analogue output bandwidth
ADXL355 20-bit digital SPI or I²C bus output interfaces

Evaluation Boards

Simple evaluation of the 3-axis accelerometer performance
EVAL-ADXL354BZ Evaluation Board supporting ±2 g or ±4 g Accelerometer with analogue output
EVAL-ADXL354CZ Evaluation Board supporting ±2 g or ±8 g Accelerometer with analogue output
EVAL-ADXL355Z Evaluation Board supporting ±2 g, ±4 g or ±8 g Accelerometer with digital output
Two sets of spaced PCB vias for populating 6-pin headers


Specifications

Attribute Value
Brand Analog Devices
Kit Classification Evaluation Board
Featured Device ADXL355
Sensor Technology Accelerometer Sensor
For Use With ADXL355 MEMs Accelerometer
Checking stock...
IDR
880,656.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1880,656.44
*price per unit indicative
"Analog Devices Accelerometer Sensor Evaluation Board for ADXL355 ADXL355 MEMs Accelerometer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products