Aim-TTi Digital Bench Power Supply 75W, 1 Output 0 → 15V 0 → 5A
- RS Stock No.:
- 6654899
- Mfr. Prt No.:
- EL155R
- Brand:
- Aim-TTi
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6654899 |
Product description | Aim-TTi Digital Bench Power Supply 75W, 1 Output 0 → 15V 0 → 5A |
Manufacturer / Brand | Aim-TTi |
Manufacturer part number | EL155R |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Power Supplies
EL-R & EX-R Series Single, Dual and Triple Output PSUs
SUPPLIED_WITH : user manual and mains lead
APPROVALS : EN 61010-1 (Safety) and EN61326 (EMC)
EL-R Series - Precision dc bench power supplies - Linear Regulation
Single outputs 30V/1A, 18V/3.3A, 56V/1.1A,15V/5A, 30V/3A
Single, dual or triple outputs, 30V/2A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Variable 1.5 - 5.0V auxiliary output at 2A (EL302RT)
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication
30W to 130W Linear, Single, Dual & Triple Output
EX-R Series - Precision dc bench power supplies - Mixed-mode Regulation
Single output 35V/5A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication
175W, Single Output
Specifications
Attribute | Value |
Brand | Aim-TTi |
Output Voltage | 0 → 15 V |
Output Current | 0 → 5 A |
Supply Voltage | 115 V ac, 230 V ac |
Output Connector | Binding Post Terminal |
Maximum Temperature | +40 °C |
Minimum Temperature | +5 °C |
Number of Outputs | 1 |
Number of Displays | 2 |
Type | Digital |
Power Rating | 75 W |
Input Connector | IEC 320 |