Xylem Flojet Diaphragm Air Operated Positive Displacement Pump, 19L/min, 8.27 bar

RS Stock No.:
6679116
Mfr. Prt No.:
G575215A
Brand:
Xylem Flojet

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6679116
Product description Xylem Flojet Diaphragm Air Operated Positive Displacement Pump, 19L/min, 8.27 bar
Manufacturer / Brand Xylem Flojet
Manufacturer part number G575215A
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
RS stock number 6679116
Product description Xylem Flojet Diaphragm Air Operated Positive Displacement Pump, 19L/min, 8.27 bar
Manufacturer / Brand Xylem Flojet
Manufacturer part number G575215A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Xylem Flojet
Pump Type Diaphragm
Drive Type Air
Maximum Flow Rate 19 L/min
Maximum Working Pressure 8.27 bar
Input Connection 1/2 in Hose Barb, 1/4 in Hose Barb
Output Connection 1/2 in Hose Barb, 1/4 in Hose Barb
Series G5752
Body Material PP
Wetted Materials Hastelloy C, Kalrez, PP, Santoprene, Viton
Output Connection Size 1/2 in, 1/4 in
Input Connection Size 1/2 in, 1/4 in
Input Thread Standard or Connection Type Hose Barb
Output Thread Standard or Connection Type Hose Barb
Checking stock...
IDR
5,238,311.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,238,311.49
*price per unit indicative
"Xylem Flojet Diaphragm Air Operated Positive Displacement Pump, 19L/min, 8.27 bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda