RS PRO Air Hose Red PVC Nitrile Blend 15mm x 20m

RS Stock No.:
9120920
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9120920
Product description RS PRO Air Hose Red PVC Nitrile Blend 15mm x 20m
Manufacturer / Brand RS PRO
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
RS stock number 9120920
Product description RS PRO Air Hose Red PVC Nitrile Blend 15mm x 20m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Air Hose - Female Swivel Connections

Industrial air hose pre fitted with BSP swivel unions ready to use straight away. Suitable for general purpose use in garages, workshops and compressed air tool applications

Features & Benefits

Fitted with 1/4” BSP Female Swivel Unions (1/2” for 13mm)
PVC Nitrile rubber blended construction
Constructed for tough work conditions
Very good cold weather flexibility
Coils and stores easily for reuse
Excellent resistance to UV/ozone
EN 2398/ 5774


Specifications

Attribute Value
Brand RS PRO
Material PVC Nitrile Blend
Application Compressed Air Tools, Garages, Workshops
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +65 °C
Length 20 m
Maximum Operating Pressure 20 bar
Colour Red
Hose Inside Diameter 8 mm
Number of Tubes 1
Hose Outside Diameter 15 mm
Checking stock...
IDR
670,876.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1670,876.44
*price per unit indicative
"RS PRO Air Hose Red PVC Nitrile Blend 15mm x 20m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products