Nichicon 10μF Electrolytic Capacitor 160V dc, Through Hole – UCS2C100MPD

RS Stock No.:
7152164
Mfr. Prt No.:
UCS2C100MPD
Brand:
Nichicon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7152164
Product description Nichicon 10μF Electrolytic Capacitor 160V dc, Through Hole - UCS2C100MPD
Manufacturer / Brand Nichicon
Manufacturer part number UCS2C100MPD
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
RS stock number 7152164
Product description Nichicon 10μF Electrolytic Capacitor 160V dc, Through Hole - UCS2C100MPD
Manufacturer / Brand Nichicon
Manufacturer part number UCS2C100MPD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Nichicon CS Series High Reliability

Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.

High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering


Specifications

Attribute Value
Brand Nichicon
Capacitance 10 µF
Voltage 160 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 10 (Dia.) x 16 mm
Height 16 mm
Minimum Operating Temperature -40 °C
Diameter 10 mm
Maximum Operating Temperature +105 °C
Lifetime 8000 h
Lead Pitch 5 mm
Series CS
Tolerance ±20 %
Ripple Current 320 mA
Checking stock...
IDR
44,368.47
IDR
26,642.06
Out of stock
Price Pack (1 Pack of 10)You save IDR 17,726.41 (40%)
Pack(s)Per Pack(IDR)Per Unit(IDR)
126,642.062,664.21
*price per unit indicative
"Nichicon 10μF Electrolytic Capacitor 160V dc, Through Hole - UCS2C100MPD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda