Nichicon 680μF Electrolytic Capacitor 16V dc, Through Hole – UPW1C681MPD

RS Stock No.:
7152565
Mfr. Prt No.:
UPW1C681MPD
Brand:
Nichicon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7152565
Product description Nichicon 680μF Electrolytic Capacitor 16V dc, Through Hole - UPW1C681MPD
Manufacturer / Brand Nichicon
Manufacturer part number UPW1C681MPD
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
RS stock number 7152565
Product description Nichicon 680μF Electrolytic Capacitor 16V dc, Through Hole - UPW1C681MPD
Manufacturer / Brand Nichicon
Manufacturer part number UPW1C681MPD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PW Series Radial 6.3 to 35V


Specifications

Attribute Value
Brand Nichicon
Capacitance 680 µF
Voltage 16 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 10 (Dia.) x 16 mm
Height 16 mm
Minimum Operating Temperature -55 °C
Diameter 10 mm
Maximum Operating Temperature +105 °C
Lead Pitch 5 mm
Lifetime 5000 h
Series PW
Ripple Current 1.05 A
Leakage Current 4 μA
Tolerance ±20 %
Checking stock...
IDR
40,697.32
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
140,697.324,069.73
*price per unit indicative
"Nichicon 680μF Electrolytic Capacitor 16V dc, Through Hole - UPW1C681MPD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda