Nichicon 470nF Electrolytic Capacitor 250V dc, Through Hole – UPW2ER47MED

RS Stock No.:
7153167
Mfr. Prt No.:
UPW2ER47MED
Brand:
Nichicon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7153167
Product description Nichicon 470nF Electrolytic Capacitor 250V dc, Through Hole - UPW2ER47MED
Manufacturer / Brand Nichicon
Manufacturer part number UPW2ER47MED

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7153167
Product description Nichicon 470nF Electrolytic Capacitor 250V dc, Through Hole - UPW2ER47MED
Manufacturer / Brand Nichicon
Manufacturer part number UPW2ER47MED

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

PW Series Radial 50 to 450V

PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V


Specifications

Attribute Value
Brand Nichicon
Capacitance 470 nF
Voltage 250 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 6.3 (Dia.) x 11 mm
Height 11 mm
Minimum Operating Temperature -40 °C
Diameter 6.3 mm
Maximum Operating Temperature +105 °C
Lead Pitch 2.5 mm
Lifetime 2000 h
Series PW
Ripple Current 12 mA
Tolerance ±20 %
Checking stock...
IDR
51,396.10
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
151,396.105,139.61
*price per unit indicative
"Nichicon 470nF Electrolytic Capacitor 250V dc, Through Hole - UPW2ER47MED" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda