Nichicon 390μF Electrolytic Capacitor 400V dc, Through Hole – LGL2G391MELC25

RS Stock No.:
7148578
Mfr. Prt No.:
LGL2G391MELC25
Brand:
Nichicon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7148578
Product description Nichicon 390μF Electrolytic Capacitor 400V dc, Through Hole - LGL2G391MELC25
Manufacturer / Brand Nichicon
Manufacturer part number LGL2G391MELC25
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
RS stock number 7148578
Product description Nichicon 390μF Electrolytic Capacitor 400V dc, Through Hole - LGL2G391MELC25
Manufacturer / Brand Nichicon
Manufacturer part number LGL2G391MELC25

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

GL Series Ultra Small

Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing


Specifications

Attribute Value
Brand Nichicon
Capacitance 390 µF
Voltage 400 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 35 (Dia.) x 25 mm
Height 25 mm
Minimum Operating Temperature -25 °C
Diameter 35 mm
Maximum Operating Temperature +105 °C
Lead Pitch 10 mm
Lifetime 2000 h
Series GL
Ripple Current 1.18 A
Leakage Current 1180 μA
Tolerance ±20 %
Checking stock...
IDR
158,488.79
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1158,488.79
*price per unit indicative
"Nichicon 390μF Electrolytic Capacitor 400V dc, Through Hole - LGL2G391MELC25" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda