Nippon Chemi-Con 100μF Electrolytic Capacitor 35V dc, Through Hole – ELXZ350ELL101MF15D

RS Stock No.:
7567825
Mfr. Prt No.:
ELXZ350ELL101MF15D
Brand:
Nippon Chemi-Con

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7567825
Product description Nippon Chemi-Con 100μF Electrolytic Capacitor 35V dc, Through Hole - ELXZ350ELL101MF15D
Manufacturer / Brand Nippon Chemi-Con
Manufacturer part number ELXZ350ELL101MF15D
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
RS stock number 7567825
Product description Nippon Chemi-Con 100μF Electrolytic Capacitor 35V dc, Through Hole - ELXZ350ELL101MF15D
Manufacturer / Brand Nippon Chemi-Con
Manufacturer part number ELXZ350ELL101MF15D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)


Specifications

Attribute Value
Brand Nippon Chemi-Con
Capacitance 100 µF
Voltage 35 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 6.3 x 15 mm
Height 15 mm
Minimum Operating Temperature -55 °C
Diameter 6.3 mm
Maximum Operating Temperature +105 °C
Lifetime 2000 h
Lead Pitch 2.5 mm
Series LXZ
Tolerance ±20 %
Leakage Current 0.01 CV μA, 3 μA @ 20°C (After 2 min)
Equivalent Series Resistance 360 mΩ
Ripple Current 400 mArms
Checking stock...
IDR
39,333.75
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
139,333.753,933.38
*price per unit indicative
"Nippon Chemi-Con 100μF Electrolytic Capacitor 35V dc, Through Hole - ELXZ350ELL101MF15D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda