Ruland Beam Coupling Coupler 25.4mm Outside Diamter

RS Stock No.:
0814512
Mfr. Prt No.:
PCMR25-10-10-A
Brand:
Ruland

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0814512
Product description Ruland Beam Coupling Coupler 25.4mm Outside Diamter
Manufacturer / Brand Ruland
Manufacturer part number PCMR25-10-10-A
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
RS stock number 0814512
Product description Ruland Beam Coupling Coupler 25.4mm Outside Diamter
Manufacturer / Brand Ruland
Manufacturer part number PCMR25-10-10-A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Aluminium Flexible Shaft Couplings

Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available:,Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., (i) Set Screw style is secured using one grub-screw per shaft (staggered at 120°) , (ii) Clamp style fixing uses one socket head cap screw per shaft.

Note

The coupling illustrated shows the Clamp style fixing.

Constant velocity couplings with high torque capacity and zero backlash
Torsionally rigid one-piece construction
Not temperature sensitive
High or low speed operation and reversible
No lubrication required
Up to 3° of axial misalignment allowable

LD814433-04LD814433-03

Specifications

Attribute Value
Brand Ruland
Bore A 10 mm
Coupling Types Beam Coupling
Bore B 10 mm
Outside Diameter 25.4 mm
Length 31.8 mm
Fastening Clamp
Torsional Stiffness 1.57 °/Nm
Misalignment - Angular 3 °
Misalignment - Parallel 0.381 mm
Misalignment - Axial 0.254 mm
Material Aluminium
Checking stock...
IDR
591,789.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1591,789.38
*price per unit indicative
"Ruland Beam Coupling Coupler 25.4mm Outside Diamter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda