Wurth Elektronik 100μF Electrolytic Capacitor 10V dc, Through Hole – 860130273002

RS Stock No.:
8394912
Mfr. Prt No.:
860130273002
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8394912
Product description Wurth Elektronik 100μF Electrolytic Capacitor 10V dc, Through Hole - 860130273002
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 860130273002
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
RS stock number 8394912
Product description Wurth Elektronik 100μF Electrolytic Capacitor 10V dc, Through Hole - 860130273002
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 860130273002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C

WCAP-ATET Aluminium Electrolytic Capacitor series

Features and Benefits

• High temperature product series
• Load life: 1000 h to 2000 h @ +125°C
• Reflow soldering recommended
• Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V


Specifications

Attribute Value
Brand Wurth Elektronik
Capacitance 100 µF
Voltage 10 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 6.3 (Dia.) x 11 mm
Height 11 mm
Minimum Operating Temperature -40 °C
Diameter 6.3 mm
Maximum Operating Temperature +125 °C
Lifetime 1000 h
Lead Pitch 2.5 mm
Series WCAP-ATET
Tolerance ±20 %
Dissipation Factor 18
Ripple Current 145 mA
Leakage Current 10 μA
Checking stock...
IDR
56,011.26
Out of stock
Price Tape (1 Tape of 25)
Tape(s)Per Tape(IDR)Per Unit(IDR)
156,011.262,240.45
*price per unit indicative
"Wurth Elektronik 100μF Electrolytic Capacitor 10V dc, Through Hole - 860130273002" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda