Nova, Through Hole Aluminium Capacitor Kit 655 pieces
- RS Stock No.:
- 1126743
- Mfr. Prt No.:
- CCC-16
- Brand:
- Nova

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1126743 |
Product description | Nova, Through Hole Aluminium Capacitor Kit 655 pieces |
Manufacturer / Brand | Nova |
Manufacturer part number | CCC-16 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Aluminium Electrolytic Capacitor Kits CCC-16
From Nova, this sample kit contains 655 through-hole aluminium electrolytic capacitors. The kit is supplied in a transparent plastic package with the capacitors neatly compartmentalized by size for selection convenience.
Features and Benefits:
• Temperature range: (°C) -40 to +105
• Capacitance tolerance: (%) 20
• Type/Make: SE/ Yageo or TEAPO
• Form of delivery: 1 flatpack (Flap)
• 1 Flap FL 16//20: 16 values/total 655 pieces
This Nova Capacitor Sample Kit consists of:
Miniature cylindrical aluminium cans with radial leads (4Ø x 7, 5Ø x 7, 6Ø x 7)
Specifications
Attribute | Value |
Brand | Nova |
Kit Includes | Aluminium |
Number of Pieces | 655 |
Mounting Type | Through Hole |
Maximum Capacitance | 100 µF |
Dielectric Material | Aluminium |
Capacitance Range | 0.1 μF → 100 µF |
Voltage Range | 6.3 → 63 V |
Minimum Capacitance | 0.1 µF |
Maximum Voltage | 63 V |
Minimum Voltage | 6.3 V |