Wurth Elektronik 33μF Electrolytic Capacitor 400V dc, Through Hole – 860021378014

RS Stock No.:
8404716
Mfr. Prt No.:
860021378014
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8404716
Product description Wurth Elektronik 33μF Electrolytic Capacitor 400V dc, Through Hole - 860021378014
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 860021378014
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
RS stock number 8404716
Product description Wurth Elektronik 33μF Electrolytic Capacitor 400V dc, Through Hole - 860021378014
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 860021378014

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF

WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V


Specifications

Attribute Value
Brand Wurth Elektronik
Capacitance 33 µF
Voltage 400 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 13 (Dia.) x 20 mm
Height 20 mm
Minimum Operating Temperature -25 °C
Diameter 13 mm
Maximum Operating Temperature +105 °C
Lead Pitch 5 mm
Lifetime 2000 h
Series WCAP-ATG5
Dissipation Factor 15
Ripple Current 235 mA
Leakage Current 396 μA
Tolerance ±20 %
Checking stock...
IDR
50,347.20
Out of stock
Price Tape (1 Tape of 2)
Tape(s)Per Tape(IDR)Per Unit(IDR)
150,347.2025,173.60
*price per unit indicative
"Wurth Elektronik 33μF Electrolytic Capacitor 400V dc, Through Hole - 860021378014" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products