Wurth Elektronik 470μF Electrolytic Capacitor 63V dc, Through Hole – 860080780024

RS Stock No.:
8400562
Mfr. Prt No.:
860080780024
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8400562
Product description Wurth Elektronik 470μF Electrolytic Capacitor 63V dc, Through Hole - 860080780024
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 860080780024
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
RS stock number 8400562
Product description Wurth Elektronik 470μF Electrolytic Capacitor 63V dc, Through Hole - 860080780024
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 860080780024

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF

WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended


Specifications

Attribute Value
Brand Wurth Elektronik
Capacitance 470 µF
Voltage 63 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 16 (Dia.) x 21 mm
Height 21 mm
Minimum Operating Temperature -55 °C
Diameter 16 mm
Maximum Operating Temperature +105 °C
Lifetime 5000 h
Lead Pitch 7.5 mm
Series WCAP-ATLI
Ripple Current 1.97 A
Leakage Current 296.1 μA
Tolerance ±20 %
Dissipation Factor 8
Checking stock...
IDR
50,871.65
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(IDR)Per Unit(IDR)
150,871.6525,435.83
*price per unit indicative
"Wurth Elektronik 470μF Electrolytic Capacitor 63V dc, Through Hole - 860080780024" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda