KEMET 10000μF Electrolytic Capacitor 250V dc, Screw Mount – ALS30A103NP250

RS Stock No.:
3819251
Mfr. Prt No.:
ALS30A103NP250
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3819251
Product description KEMET 10000μF Electrolytic Capacitor 250V dc, Screw Mount - ALS30A103NP250
Manufacturer / Brand KEMET
Manufacturer part number ALS30A103NP250
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
RS stock number 3819251
Product description KEMET 10000μF Electrolytic Capacitor 250V dc, Screw Mount - ALS30A103NP250
Manufacturer / Brand KEMET
Manufacturer part number ALS30A103NP250

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Note

Screws and washers are not supplied.

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Features and Benefits:

Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Product Application Information

These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.


Specifications

Attribute Value
Brand KEMET
Mounting Type Screw Mount
Technology Electrolytic
Tolerance ±20 %
Capacitance 10000 µF
Length 146 mm
Series ALS30
Height 146 mm
Dimensions 77 x 146 mm
Maximum Operating Temperature +85 °C
Voltage 250 V dc
Ripple Current 21.6 A
Minimum Operating Temperature -40 °C
Equivalent Series Resistance 19 mΩ
Polarised Polar
Diameter 77 mm
Leakage Current 6 mA
Lifetime 20000 h @ +85 °C/250V dc/Ir, 40000 h @ +85 °C/250V dc
Checking stock...
IDR
1,164,069.22
Out of stock
Price Box
Unit(s)Per Unit(IDR)
11,164,069.22
*price per unit indicative
"KEMET 10000μF Electrolytic Capacitor 250V dc, Screw Mount - ALS30A103NP250" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda