Eclipse Pot Magnet 17.5mm Threaded Hole M6 Aluminium Alloy, 2.65kg Pull

RS Stock No.:
2980863
Mfr. Prt No.:
831
Brand:
Eclipse
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
RS stock number 2980863
Product description Eclipse Pot Magnet 17.5mm Threaded Hole M6 Aluminium Alloy, 2.65kg Pull
Manufacturer / Brand Eclipse
Manufacturer part number 831

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Aluminium Threaded Pot Magnets

A deep cylindrical concentric magnet in a steel pot
Primarily for gripping applications
Supplied with keepers
North polarity in centre
Material - Alcomax III
Maximum working temperature 220°C

LE297886-01L297886-01LF297886-10

Specifications

Attribute Value
Brand Eclipse
Magnet Type Pot
Width/Diameter 17.5 mm
Pull Force 2.65 kg
Thread Size M6
Attachment Type Threaded Hole M6
Material Aluminium Nickel Cobalt Alloy
Length 16 mm
Checking stock...
IDR
303,761.44
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1303,761.44151,880.72
*price per unit indicative
"Eclipse Pot Magnet 17.5mm Threaded Hole M6 Aluminium Alloy, 2.65kg Pull" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda