Eclipse Pot Magnet 28.6mm Screw Aluminium Alloy, 5kg Pull
- RS Stock No.:
- 2980526
- Mfr. Prt No.:
- 827
- Brand:
- Eclipse
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
RS stock number | 2980526 |
Product description | Eclipse Pot Magnet 28.6mm Screw Aluminium Alloy, 5kg Pull |
Manufacturer / Brand | Eclipse |
Manufacturer part number | 827 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | Eclipse |
Magnet Type | Pot |
Width/Diameter | 28.6 mm |
Pull Force | 5 kg |
Attachment Type | Screw |
Material | Aluminium Nickel Cobalt Alloy |
Length | 8.7 mm |