3M Scotch 23 Black EPDM Electrical Tape, 25mm x 7m

RS Stock No.:
1921611
Mfr. Prt No.:
SCOTCH 23 7X25
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1921611
Product description 3M Scotch 23 Black EPDM Electrical Tape, 25mm x 7m
Manufacturer / Brand 3M
Manufacturer part number SCOTCH 23 7X25
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
RS stock number 1921611
Product description 3M Scotch 23 Black EPDM Electrical Tape, 25mm x 7m
Manufacturer / Brand 3M
Manufacturer part number SCOTCH 23 7X25

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BR


Product Details

Scotch® Rubber Splicing Tape 23

Scotch® Rubber Splicing Tape 23 is a highly conformable 0.76 mm thick, self-amalgamating EPR (Ethylene Propylene Rubber) base for rubber splicing. It is designed to splice and terminate cables with overload temperatures of 266 degrees F(130 degree C), due to dissipating heat affectively. The snakeskin liner is easily removed when applying the tape, to allow the self-fusing ethylene propylene rubber, high insulating voltage tape.


Specifications

Attribute Value
Brand 3M
Maximum Operating Temperature +130 °C
Thickness 0.76 mm
Colour Black
Backing Material EPDM
Width 25 mm
Trade Name Scotch 23
Length 7 m
Checking stock...
IDR
561,266.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1561,266.39
*price per unit indicative
"3M Scotch 23 Black EPDM Electrical Tape, 25mm x 7m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda