TDK-Lambda Embedded Switch Mode Power Supply (SMPS), 5 V dc, 12 V dc, 24 V dc, 8 A, 60 A, 400W Enclosed

RS Stock No.:
2317776
Mfr. Prt No.:
CA400 5A12/12E24D
Brand:
TDK-Lambda

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2317776
Product description TDK-Lambda Embedded Switch Mode Power Supply (SMPS), 5 V dc, 12 V dc, 24 V dc, 8 A, 60 A, 400W Enclosed
Manufacturer / Brand TDK-Lambda
Manufacturer part number CA400 5A12/12E24D
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
RS stock number 2317776
Product description TDK-Lambda Embedded Switch Mode Power Supply (SMPS), 5 V dc, 12 V dc, 24 V dc, 8 A, 60 A, 400W Enclosed
Manufacturer / Brand TDK-Lambda
Manufacturer part number CA400 5A12/12E24D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

400/1000W Universal Input, Single/Multi-Output, Alpha Series

Note

Total of output loads must not exceed rating of unit. De-rates 2.5%/°C from 50°C to 65°C.

APPROVALS : UL recognised component, CSA certified

Voltage adjustment on all outputs
Meets PFC standards EN61000-3-2
RFI complies with EN55022 curve B
High efficiency 75% typical
Overvoltage/Overcurrent protection
Thermal protection
No minimum load required
All outputs fully floating
Fully regulated outputs
Remote sense
Integral fan
Rapid installation


Specifications

Attribute Value
Brand TDK-Lambda
Output Voltage 5 V dc, 12 V dc, 24 V dc
Output Current 8 A, 60 A
Power Rating 400 W
Number of Outputs 4
Input Voltage 90 → 264 V ac
Mounting Type Rack Mount
Package Type Enclosed
Length 279 mm
Width 126.5 mm
Depth 63 mm
Weight 2 kg
Efficiency 75 %
Maximum Temperature +70 °C
Minimum Temperature 0 °C
Checking stock...
IDR
22,250,105.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
122,250,105.92
*price per unit indicative
"TDK-Lambda Embedded Switch Mode Power Supply (SMPS), 5 V dc, 12 V dc, 24 V dc, 8 A, 60 A, 400W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda