KEMET 2200μF Electrolytic Capacitor 100V dc, Screw Mount – ALS40A222DB100

RS Stock No.:
3819920
Mfr. Prt No.:
ALS40A222DB100
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3819920
Product description KEMET 2200μF Electrolytic Capacitor 100V dc, Screw Mount - ALS40A222DB100
Manufacturer / Brand KEMET
Manufacturer part number ALS40A222DB100
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
RS stock number 3819920
Product description KEMET 2200μF Electrolytic Capacitor 100V dc, Screw Mount - ALS40A222DB100
Manufacturer / Brand KEMET
Manufacturer part number ALS40A222DB100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ALS40/41 Series

Kemet ALS40/41 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. These aluminium capacitors are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

Note

Screws and washers are not supplied.

Compact size
Long life, up to 9000 hours
High ripple current
Excellent surge voltage capability


Specifications

Attribute Value
Brand KEMET
Mounting Type Screw Mount
Polarised Polar
Technology Electrolytic
Tolerance ±20 %
Capacitance 2200 µF
Length 62 mm
Series ALS40
Height 62 mm
Dimensions 36 x 62 mm
Maximum Operating Temperature +105 °C
Voltage 100 V dc
Ripple Current 4.8 A
Equivalent Series Resistance 56 mΩ
Minimum Operating Temperature -40 °C
Diameter 36 mm
Leakage Current 1.32 mA
Lifetime 10000 h @ +105 °C/100V dc, 6000 h @ +105 °C/100V dc/Ir
Checking stock...
IDR
227,506.41
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1227,506.41
*price per unit indicative
"KEMET 2200μF Electrolytic Capacitor 100V dc, Screw Mount - ALS40A222DB100" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda