Vishay 1000μF Electrolytic Capacitor 40V dc, Through Hole – MAL213817102E3

RS Stock No.:
8505935
Mfr. Prt No.:
MAL213817102E3
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8505935
Product description Vishay 1000μF Electrolytic Capacitor 40V dc, Through Hole - MAL213817102E3
Manufacturer / Brand Vishay
Manufacturer part number MAL213817102E3
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
RS stock number 8505935
Product description Vishay 1000μF Electrolytic Capacitor 40V dc, Through Hole - MAL213817102E3
Manufacturer / Brand Vishay
Manufacturer part number MAL213817102E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Vishay 138 AML Series

Vishay 138 AML series aluminium electrolytic capacitors are a high temperature cylindrical insulated case with a long life design. The 138 AML series is suitable for a wide range of applications including automotive, industrial, telecommunication, smoothing, filtering, coupling, decoupling and timing.

Polarized axial leads
Charge and discharge proof
Vibration and shock resistant


Specifications

Attribute Value
Brand Vishay
Lifetime 5000 h
Tolerance ±20 %
Capacitance 1000 µF
Length 30 mm
Series 138
Mounting Type Through Hole
Dimensions 15 (Dia.) x 30 mm
Technology Electrolytic
Maximum Operating Temperature +105 °C
Voltage 40 V dc
Ripple Current 970 mA
Equivalent Series Resistance 170 mΩ
Leakage Current 84 μA
Minimum Operating Temperature -40 °C
Diameter 15 mm
Checking stock...
IDR
70,590.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
170,590.97
*price per unit indicative
"Vishay 1000μF Electrolytic Capacitor 40V dc, Through Hole - MAL213817102E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda