Vishay 100μF Electrolytic Capacitor 63V dc, Through Hole – MAL211890514E3

RS Stock No.:
8505922
Mfr. Prt No.:
MAL211890514E3
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8505922
Product description Vishay 100μF Electrolytic Capacitor 63V dc, Through Hole - MAL211890514E3
Manufacturer / Brand Vishay
Manufacturer part number MAL211890514E3
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
RS stock number 8505922
Product description Vishay 100μF Electrolytic Capacitor 63V dc, Through Hole - MAL211890514E3
Manufacturer / Brand Vishay
Manufacturer part number MAL211890514E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Axial 125°C

Vishay 118 AHT Series

Vishay 118 AHT series aluminium electrolytic capacitors are a high temperature cylindrical insulated case with a long life design. The 118 AHT series is suitable for a wide range of applications including automotive, industrial, telecommunication, smoothing, filtering, coupling, decoupling and timing.

Polarized axial leads
Charge and discharge proof
Extra-long useful life
Vibration and shock resistant


Specifications

Attribute Value
Brand Vishay
Capacitance 100 µF
Length 25 mm
Series 118
Mounting Type Through Hole
Dimensions 10 (Dia.) x 25 mm
Technology Electrolytic
Maximum Operating Temperature +125 °C
Voltage 63 V dc
Ripple Current 243 mA
Minimum Operating Temperature -40 °C
Diameter 10 mm
Leakage Current 42 μA
Equivalent Series Resistance 1.1 Ω
Lifetime 500 h
Tolerance ±20 %
Checking stock...
IDR
60,311.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
160,311.75
*price per unit indicative
"Vishay 100μF Electrolytic Capacitor 63V dc, Through Hole - MAL211890514E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda