Vishay 10μF Electrolytic Capacitor 100V dc, Through Hole – MAL213839109E3

RS Stock No.:
8505957
Mfr. Prt No.:
MAL213839109E3
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8505957
Product description Vishay 10μF Electrolytic Capacitor 100V dc, Through Hole - MAL213839109E3
Manufacturer / Brand Vishay
Manufacturer part number MAL213839109E3
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
RS stock number 8505957
Product description Vishay 10μF Electrolytic Capacitor 100V dc, Through Hole - MAL213839109E3
Manufacturer / Brand Vishay
Manufacturer part number MAL213839109E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

Vishay 138 AML Series

Vishay 138 AML series aluminium electrolytic capacitors are a high temperature cylindrical insulated case with a long life design. The 138 AML series is suitable for a wide range of applications including automotive, industrial, telecommunication, smoothing, filtering, coupling, decoupling and timing.

Polarized axial leads
Charge and discharge proof
Vibration and shock resistant


Specifications

Attribute Value
Brand Vishay
Capacitance 10 µF
Length 18 mm
Series 138
Mounting Type Through Hole
Dimensions 6.5 (Dia.) x 18 mm
Technology Electrolytic
Maximum Operating Temperature +105 °C
Voltage 100 V dc
Ripple Current 67 mA
Minimum Operating Temperature -40 °C
Diameter 6.5 mm
Leakage Current 6 μA
Equivalent Series Resistance 11 Ω
Lifetime 1000 h
Tolerance ±20 %
Checking stock...
IDR
39,019.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
139,019.08
*price per unit indicative
"Vishay 10μF Electrolytic Capacitor 100V dc, Through Hole - MAL213839109E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda