RS PRO Waterproof Metal Equipment case, 480 x 930 x 675mm

RS Stock No.:
9144118
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
RS stock number 9144118
Product description RS PRO Waterproof Metal Equipment case, 480 x 930 x 675mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
External Width 930 mm
Internal Height 450 mm
Internal Dimensions 450 x 900 x 640 mm
External Dimensions 480 x 930 x 675 mm
Wheels No
External Depth 675 mm
Dividers No
Watertight or Waterproof Yes
Material Aluminium
Weight 13.4 kg
Material Type Metal
Internal Width 900 mm
Lockable Yes
Internal Depth 640 mm
External Height 480 mm
Checking stock...
IDR
8,276,450.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,276,450.34
*price per unit indicative
"RS PRO Waterproof Metal Equipment case, 480 x 930 x 675mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda