Advance Tapes AT500 Non-Conductive Metallic Tape, 50mm x 45m

RS Stock No.:
0176567
Mfr. Prt No.:
AT500
Brand:
Advance Tapes
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
RS stock number 0176567
Product description Advance Tapes AT500 Non-Conductive Metallic Tape, 50mm x 45m
Manufacturer / Brand Advance Tapes
Manufacturer part number AT500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Advance Tapes
Tape Type Aluminium Tape
Total Thickness 0.08 mm
Foil Thickness 0.04 mm
Width 50 mm
Length 45 m
Conductivity Non-Conductive
Adhesion Strength 3.8 N/cm
Adhesive Material Acrylic
Tensile Strength 22 N/cm
Maximum Temperature Resistance +110 °C
Minimum Temperature Resistance -20 °C
Model Number AT500
Checking stock...
IDR
199,710.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1199,710.56
*price per unit indicative
"Advance Tapes AT500 Non-Conductive Metallic Tape, 50mm x 45m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda