RS PRO 1U Server Rack Drawer

RS Stock No.:
0223764
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0223764
Product description RS PRO 1U Server Rack Drawer
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
RS stock number 0223764
Product description RS PRO 1U Server Rack Drawer
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Front Mounted Drawer

This RS PRO sliding drawers are ideal for storing small items and are a cost-effective solution to your storage needs as it won’t take up too much space on your rack. Non-locking rack drawers are ideal for keeping items out of the way but allowing for easy access at all times.

Features and Benefits:

  • Aluminium 1U high drawer

  • Mounted in case on nylon slides with double action, non-protruding latch

  • Push open/shut latch

  • Rack drawer fits directly onto panel mounts in 19 inch racks

  • Telescopic ball slides providing 254 mm max withdrawal

  • All extruded case construction

  • Colour Grey RAL 7035

Typical Applications

A server rack drawer, also known as rackmount drawer or rackmount storage, fits into a server rack unit and is an ideal place to store equipment. These rack drawers can be placed on or underneath a rack or shelf and are ideal for items such as manuals, software, test equipment, keyboards and many others. This helps to save space and keep the area organised and tidy which is important in any server room or data centre environment.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they are only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.

FAQs

Is this drawer lockable?

No, this drawer is not lockable.


Specifications

Attribute Value
Brand RS PRO
Rack Units 1 U
Colour Grey
External Depth 456 mm
External Case Material Steel
Type Drawer
External Width 483 mm
Checking stock...
IDR
3,294,490.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,294,490.01
*price per unit indicative
"RS PRO 1U Server Rack Drawer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda