TE Connectivity, 100Ω 150W Wire Wound Chassis Mount Resistor HSC150100RJ ±5%

RS Stock No.:
7205429
Mfr. Prt No.:
HSC150100RJ
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7205429
Product description TE Connectivity, 100Ω 150W Wire Wound Chassis Mount Resistor HSC150100RJ ±5%
Manufacturer / Brand TE Connectivity
Manufacturer part number HSC150100RJ
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
RS stock number 7205429
Product description TE Connectivity, 100Ω 150W Wire Wound Chassis Mount Resistor HSC150100RJ ±5%
Manufacturer / Brand TE Connectivity
Manufacturer part number HSC150100RJ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

150W Aluminium housed wirewound resistor, HSA Series

HS Series Wattage Range is 5 Watts to 300 Watts
Versatile product and custom design available
Low resistance, low inductance and higher voltage
Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use


Specifications

Attribute Value
Brand TE Connectivity
Resistance 100 Ω
Minimum Temperature Coefficient -50 ppm/°C
Maximum Temperature Coefficient +50 ppm/°C
Package/Case Aluminium Housed
Series HSC150
Termination Style Solder Lug
Technology Wire Wound
Tolerance ±5 %
Power Rating 150 W
Checking stock...
IDR
260,336.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1260,336.98
*price per unit indicative
"TE Connectivity, 100Ω 150W Wire Wound Chassis Mount Resistor HSC150100RJ ±5%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda