RS PRO 1 bar Aluminium Heating Oil Filter, 1/2 in BSPP, 81 x 81 x 84mm
- RS Stock No.:
- 3137098
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
RS stock number | 3137098 |
Product description | RS PRO 1 bar Aluminium Heating Oil Filter, 1/2 in BSPP, 81 x 81 x 84mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Oil Filter Bowls
This RS Pro oil filter features an Aluminium head with BSP parallel female connections. The oil filter has a 100 micron steel filter pore size for dust free filtering. The oil filter is uni-directional and must be installed with the flow direction arrows.
For use with domestic, commercial and industrial boilers for all grades of fuel oil.
Features and Benefits
Prevents debris from entering system
Long life steel filter
Uni-directional oil filter
Bowl can be removed for cleaning
BSP Parallel female connections
RS Pro Oil Filters
RS Pro oil filters are suitable for use with diesel and other heavy fuel oils. An oil filter is fitted in the oil supply pipework, to prevent debris from entering the system. The filter elements are smooth steel for long life and can be easily removed for cleaning.
Specifications
Attribute | Value |
Brand | RS PRO |
Length | 81 mm |
Micron Size | 100 µm |
Maximum Working Pressure | 1 bar |
Height | 84 mm |
Housing Material | Aluminium |
Width | 81 mm |
Connection | 1/2 in BSPP |
Dimensions | 81 x 81 x 84 mm |