1600 piece Plain Steel Blind Rivet Set, 3.2 → 4.8mm Diameter, 3.2 → 11.1 mm Thickness

RS Stock No.:
0529176
Mfr. Prt No.:
ALUMINIUM OPEN END POP RIVET KIT
Brand:
Mapa
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
RS stock number 0529176
Product description 1600 piece Plain Steel Blind Rivet Set, 3.2 → 4.8mm Diameter, 3.2 → 11.1 mm Thickness
Manufacturer / Brand Mapa
Manufacturer part number ALUMINIUM OPEN END POP RIVET KIT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Aluminium Open End Pop® Rivet Kit

Standard open type domed head rivet for general purpose use
Aluminium alloy (3.5% magnesium) body, carbon steel mandrel


Specifications

Attribute Value
Brand Mapa
Rivet Type Blind
Number of Pieces 1600
Rivet Body Material Aluminium
Mandrel Material Steel
Finish Plain
Rivet Diameter Largest 4.8 mm
Rivet Diameter Smallest 3.2 mm
Thickness of Material Maximum 11.1 mm
Thickness of Material Minimum 3.2 mm
Checking stock...
IDR
1,447,167.33
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
11,447,167.33
*price per unit indicative
"1600 piece Plain Steel Blind Rivet Set, 3.2 → 4.8mm Diameter, 3.2 → 11.1 mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda