Starrett 96mm Spirit Level

RS Stock No.:
7243774
Mfr. Prt No.:
DX002
Brand:
Starrett

Technical Reference


Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7243774
Product description Starrett 96mm Spirit Level
Manufacturer / Brand Starrett
Manufacturer part number DX002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Pocket Aluminium

General purpose inspection/set up pocket levels for inspectors/service personnel have a satin finish alloy hexagon bar with dome end stops.


Specifications

Attribute Value
Brand Starrett
Level Type Pocket
Length 96 mm
Frame Material Aluminium
Pocket Level Yes
Model Number p DX002
Checking stock...
IDR
862,090.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1862,090.91
*price per unit indicative
"Starrett 96mm Spirit Level" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda